56508 | Schneider Electric
Earth-leakage relay, 8 A, 300 mA, type A, 415 V, 56508
Unit Price (€ / pc.)
876.8872 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Rated residual current | 300 mA | |
Rated Voltage | 415 V | |
Rated current | 8 A | |
Fault current type | A |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Orange lead [lead(II, IV)-oxide] |