A9D02616 | Schneider Electric

RCBO switch, 1 pole + N, 16 A, 10 mA, type A, 230 V, A9D02616

Order No.: 01P7004
EAN: 4099889160697
MPN:
A9D02616
A9D02616 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
122.094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
122.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.094 €

FI/LS switch, A9D02616, Schneider Electric

This Acti9 iDPN Vigi is a modular residual current breaker with overcurrent protection (RCBO). It has 2P with 1 protected pole, 16A rated current and C tripping curve. This A type device has 10mA sensibility. Breaking capacity at 230VAC is 6000A according to IEC 61009-1. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its earth fault indicator on front face allows quick identification of the type of default. It brings safety and reliable solution for commercial and industrial applications. This product is compliant with EN/IEC 61009-2-1 standard. It offers 2 VisiTrip window to reduce intervention time and VisiSafe for safe intervention. The Ue operational voltage is 220VAC to 240VAC. The Ui rated insulation voltage is 400VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 4. The product color is white (RAL9003). The dimensions are (W) 36mm x (H) 85mm x (D) 73mm. The weight is 125g. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -25°C to 60°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Rated residual current 10 mA
Rated Voltage 230 V
Rated current 16 A
Fault current type A
Assembly DIN rail
Pin number 1 pole + N
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes