A9D06620 | Schneider Electric

RCBO switch, 1 pole + N, 20 A, 30 mA, type A, 110 V, A9D06620

Order No.: 01P7007
EAN: 4099889160727
MPN:
A9D06620
A9D06620 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
141.4315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.4315 €

FI/LS switch, A9D06620, Schneider Electric

This Acti9 iDPN Vigi is a modular residual current breaker with overcurrent protection (RCBO). It is a 1P+N circuit breaker with 1 protected pole, 20A In rated current and B tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according EN/IEC 61009-2-1 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its earth fault indicator on front face allows quick identification of the type of default. It also has a fault tripping indication on the front panel by the position of the handle (O-I engraved). This product is compliant with EN/IEC 61009-2-1 standard. It has an electrical endurance going up to 20000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 110VAC. The Ui rated insulation voltage is 400VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 4. The product color is white (RAL9003). The dimensions are (W) 36mm x (H) 85mm x (D) 73mm. The weight is 125g. It has an IP20 degree of protection (as per IEC/EN 60529 standard) and becomes IP40 once in modular enclosure. The operating temperature is from -25°C to 60°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Rated residual current 30 mA
Rated Voltage 110 V
Rated current 20 A
Fault current type A
Assembly DIN rail
Pin number 1 pole + N
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes