A9D07610 | Schneider Electric

RCBO switch, 1 pole + N, 10 A, 30 mA, type A, 230 V, A9D07610

Order No.: 01P7009
EAN: 4099889160741
MPN:
A9D07610
A9D07610 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
145.8702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
145.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.8702 €

FI/LS-Switch, A9D07610, Schneider Electric

FI/LS switch iDPN H Vigi, 1P+N, 10A, B characteristic, 30mA type A. Circuit breaker application: Distribution - Series: Acti 9 - Product or component type: Ground fault circuit breaker - Product name: iDPN Vigi - Brief description

Technical specifications
Rated residual current 30 mA
Rated Voltage 230 V
Rated current 10 A
Fault current type A
Assembly DIN rail
Pin number 1 pole + N
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes