A9D07616 | Schneider Electric

RCBO switch, 1 pole + N, 16 A, 30 mA, type A, 230 V, A9D07616

Order No.: 01P7010
EAN: 4099889160758
MPN:
A9D07616
A9D07616 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
135.7909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.7909 €

Earth leakage circuit breaker, A9D07616, Schneider Electric

Earth-leakage circuit breaker (FI) with circuit breaker Acti 9. 16A, characteristic B, 10kA, 1P+N: 1-pole protected, 2-pole switching. Standard: VDE 0664 part 21, sensitivity: 30 mA, undelayed, type A, pulsed current sensitivity

Technical specifications
Rated residual current 30 mA
Rated Voltage 230 V
Rated current 16 A
Fault current type A
Assembly DIN rail
Pin number 1 pole + N
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes