A9D17310 | Schneider Electric

RCBO switch, 3 pole, 10 A, 30 mA, type A, 400 V, A9D17310

Order No.: 01P7022
EAN: 4099889160864
MPN:
A9D17310
A9D17310 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
257.8849 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
257.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.8849 €

FI/LS switch, A9D17310, Schneider Electric

This Acti 9 iC60 RCBO is a modular and reliable residual current breaker with overcurrent protection (RCBO). It is a 3P RCBO with 3 protected poles, rated current is 10A, and operating voltage is 220VAC to 240VAC. Breaking capacity at 220VAC to 240VAC is 10kA according to EN/IEC 61009-2-1. Breaking capacity at 220VAC to 240VAC is 15kA according to EN/IEC 60947-2. Electrical endurance goes up to 10000 cycles, and mechanical endurance goes up to 20000 cycles. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. Device location in system is outgoer, and the earth leakage protection class is type A. This product is compliant with EN/IEC 60947-2 and EN/IEC 61009-2-1.

Technical specifications
Rated residual current 30 mA
Rated Voltage 400 V
Rated current 10 A
Fault current type A
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin PT
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes