A9D38616 | Schneider Electric

RCBO switch, 1 pole + N, 16 A, 30 mA, type A, 230 V, A9D38616

Order No.: 01P7066
EAN: 4099889161281
MPN:
A9D38616
A9D38616 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
201.4789 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
201.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.4789 €

FI/LS switch, A9D38616, Schneider Electric

This Acti9 iDPN Vigi is a modular residual current breaker with overcurrent protection (RCBO). It has 2P with 1 protected pole, 16A rated current and C tripping curve. This A-SI type device has 30mA sensibility. Breaking capacity at 230VAC is 10000A according to IEC 61009-1. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its earth fault indicator on front face allows quick identification of the type of default. It brings safety, reliable solution for commercial and industrial applications with high breaking capacity. This product is compliant with EN/IEC 61009-2-1 standard. It has an electrical endurance going up to 20000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 220VAC to 240VAC. The Ui rated insulation voltage is 400VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 4. The product color is white (RAL9003). The dimensions are (W) 36mm x (H) 85mm x (D) 73mm. The weight is 125g. It has an IP20 degree of protection. It becomes IP40 once in modular enclosure according to IEC/EN 60529 standard. The operating temperature is from -25°C to 60°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Pin number 1 pole + N
Rated current 16 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 230 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes