A9N18574 | Schneider Electric

RCD block, 2 pole, 125 A, 500 mA, type A, 415 V, A9N18574

Order No.: 01P8138
EAN: 4099889162578
MPN:
A9N18574
A9N18574 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
494.5402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
494.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
494.5402 €

FI-Block Vigi C120, A9N18574, Schneider Electric

This Acti9 Vigi C120 is a modular add-on residual current devices. It has 2P with 2 protected poles, rated current is 125A and operating voltage is 230VAC to 415VAC. The earth leakage protection class is A type with a sensitivity of 500mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This product is compliant with EN 61009 standard. Electrical endurance goes up to 20000 cycles. The Ue rated operational voltage is from 230VAC to 415VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The pollution degree is 3. It can be mounted on 35 mm symmetrical DIN rail. The width in 9mm pitches is 7. The product color is white (RAL9003). The dimensions are (W) 117mm x (H) 95mm x (D) 73mm. The weight is 0.325kg. The degree of protection is IP20 and IP40 in an enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 60°C.

Technical specifications
Rated residual current 500 mA
Rated Voltage 415 V
Rated current 125 A
Fault current type A
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead