A9Z32291 | Schneider Electric

Residual current circuit breaker, 2 pole, 100 A, 100 mA, type A-SI, 230 V, A9Z32291

Order No.: 01P8531
EAN: 4099889164145
MPN:
A9Z32291
Series: Acti 9 iID
A9Z32291 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
803.4761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
803.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
803.4761 €

Residual current circuit breaker, A9Z32291, Schneider Electric

This Acti9 iID is a modular and reliable double terminal residual current circuit breaker (RCCB). It is a 2P circuit breaker with 100A In rated current, 100mA earth leakage sensitivity and A-SI type protection class. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance This product is compliant with EN/IEC 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1500A. The (Inc/IΔc) conditional rated short circuit current is 10kA. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 220VAC to 240VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The frequency is 50Hz or 60Hz. It is DIN rail mountable. The width in 9mm pitches is 4. The product colour is white (RAL9003). The dimensions are (W) 36mm x (H) 91mm x (D) 73mm. The weight is 0.21kg. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure. The operating temperature is from -25°C to 60°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Rated residual current 100 mA
Rated Voltage 230 V
Rated current 100 A
Fault current type A-SI
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes