LV481003 | Schneider Electric
Residual current protective relay, 8 A, 300 mA, type A, 130 V, LV481003
Unit Price (€ / pc.)
940.8378 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Rated residual current | 300 mA | |
| Fault current type | A | |
| Rated Voltage | 130 V | |
| Degree of protection (IP) | IP20/IP30/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |