M9R35440 | Schneider Electric

Residual current circuit breaker, 4 pole, 40 A, 300 mA, type A, 400 V, M9R35440

Order No.: 03P8556
EAN: 4099889164619
MPN:
M9R35440
Series: C60 UL/CSA/IEC
Schneider Electric
M9R35440 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
209.5352 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
209.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.5352 €

Current circuit breaker, M9R35440, Schneider Electric

This is a Multi ID residual current circuit breaker (RCCB). It is a 4P circuit breaker with In rated current of 40A, A-SI type protection class and a 300mA earth leakage sensitivity. This product protects against electrical shock by indirect contact and fire hazards. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. It has increased immunity from electrical interference reducing the risk of nuisance tripping. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in indisutrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 400A. The (Inc/IΔc) conditional rated short circuit current is 10kA. The electrical endurance is up to 2000 cycles. The mechanical endurance is up to 20000 cycles. The Ue operational voltage is 380VAC to 415VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product colour is light grey (RAL7035). The dimensions are (W) 72mm x (H) 81mm x (D) 73mm. The weight is 0.45kg. It has an IP20 degree of protection. It becomes IP40 once in modular enclosure according to IEC/EN 60529 standard. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 60°C.

Technical specifications
Rated residual current 300 mA
Rated Voltage 400 V
Rated current 40 A
Fault current type A
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes