M9R81440 | Schneider Electric

Residual current circuit breaker, 4 pole, 40 A, 26 mA, type A, 240 V, M9R81440

Order No.: 03P8565
EAN: 4099889164701
MPN:
M9R81440
Series: C60 UL/CSA/IEC
Schneider Electric
M9R81440 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
207.1195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.1195 €

Current circuit breaker, M9R81440, Schneider Electric

This is a Multi GFP residual current circuit breaker (RCCB). It is a 4P circuit breaker with In rated current of 40A, A-SI type protection class and a 26mA earth leakage sensitivity. It protects persons against electric shock by direct contact. It also protects installations against fire risks. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. The A-SI type offers enhanced immunity to electrical disturbances. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in indisutrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1500A. The (Inc/IΔc) conditional rated short circuit current is 10kA. It has a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV. The frequency is 50Hz or 60Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product colour is light grey (RAL7035). The dimensions are (W) 72mm x (H) 81mm x (D) 60mm. The weight is 0.45kg. It has an IP20 degree of protection. It becomes IP40 once in modular enclosure according to IEC/EN 60529 standard. The operating temperature is from -25°C to 60°C. The storage temperature is from -40°C to 70°C.

Technical specifications
Rated residual current 26 mA
Rated Voltage 240 V
Rated current 40 A
Fault current type A
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin ES
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes