M9V11363 | Schneider Electric
RCD block, 3 pole, 63 A, 30 mA, type AC, 230/400 VAC, M9V11363
Unit Price (€ / pc.)
254.66 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RCD block for circuit breaker, M9V11363, SCHNEIDER
The M9V11363 is a modular add-on residual current device. It is a 3P and 63 A In rated current. The Ue rated operational voltage is 400 V AC or 415 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
Features
- Residual current tripping technology
- High rated impulse withstand voltage
- Protection of persons against electric shock by direct and indirect contact
- Protection of installations against the risk of fire
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Pin number | 3-polig | |
Rated current | 63 A | |
Rated residual current | 30 mA | |
Fault current type | AC | |
Rated Voltage | 230/400 VAC | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |