M9V31363 | Schneider Electric

RCD block, 3 pole, 63 A, 30 mA, type A-SI, 230/400 VAC, M9V31363

Order No.: 03P8657
EAN: 4099889159479
MPN:
M9V31363
Series: Multi 9
Schneider Electric
M9V31363 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
311.0779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
311.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
311.0779 €

RCD block for circuit breaker, M9V31363, SCHNEIDER

The M9V31363 is a modular add-on residual current device. It is a 3P and 63 A In rated current. The Ue rated operational voltage is 400 V AC or 415 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.

Features

  • Residual current tripping technology
  • High rated impulse withstand voltage
  • Protection of persons against electric shock by direct and indirect contact
  • Protection of installations against the risk of fire

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Rated residual current 30 mA
Rated Voltage 230/400 VAC
Rated current 63 A
Fault current type A-SI
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead