M9V31463 | Schneider Electric
RCD block, 4 pole, 63 A, 30 mA, type A-SI, 230/400 VAC, M9V31463
Unit Price (€ / pc.)
298.9875 € *
Available: 0 pcs.
Leadtime: On Request **
RCD block for circuit breaker, M9V31463, SCHNEIDER
The M9V31463 is a modular add-on residual current device. It is a 4P and 63 A In rated current. The Ue rated operational voltage is 400 V AC or 415 V AC. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
Features
- Residual current tripping technology
- High rated impulse withstand voltage
- Protection of persons against electric shock by direct and indirect contact
- Protection of installations against the risk of fire
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Bemessungsfehlerstrom | 30 mA | |
Bemessungsspannung | 230/400 VAC | |
Bemessungsstrom | 63 A | |
Fehlerstromart | A-SI | |
Montage | DIN-Schiene | |
Polzahl | 4-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |