NSYCAC228RMF | Schneider Electric

Roof exit grille, (L x W x H) 90 x 340 x 340 mm, NSYCAC228RMF

Order No.: 03P9787
EAN: 4099889485479
MPN:
NSYCAC228RMF
Series: Climasys CA
NSYCAC228RMF Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
138.9325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.9325 €

Roof outlet grille, NSYCAC228RMF, Schneider Electric

Roof outlet grille, cut-out 228 x 228mm, outer dimensions grille 90 x 340 x 340 mm, IP54.

Technical specifications
Version Dachausgangsgitter
Width 340 mm
Height 340 mm
Length 90 mm
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes