NSYCAG108LP | Schneider Electric

Output grille, (L x W x H) 11 x 124 x 124 mm, NSYCAG108LP

Order No.: 03P9815
EAN: 4099889485721
MPN:
NSYCAG108LP
Series: Climasys CA
NSYCAG108LP Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9964 €

Output grid cutout, NSYCAG108LP, Schneider Electric

ClimaSys CA outlet grille black. Cut-out diameter 108 mm. External is 124 x124 mm. Thermal management accessory. Fixing mode by screws. ABS (acrylonitrile butadiene-styrene). Black. IP20 Protection.

Technical specifications
Version Ausgangsgitter
Width 124 mm
Height 124 mm
Length 11 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes