NSYCAG125DG | Schneider Electric

Fan grille, (L x W x H) 15 x 150 x 170 mm, NSYCAG125DG

Order No.: 02P0298
EAN: 3606481369840
MPN:
NSYCAG125DG
Series: Climasys CA
NSYCAG125DG Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
131.5069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.5069 €

Smart filter, NSYCAG125DG, Schneider Electric

CSVS Grille with dust sensor and filter mat (G2), 125 x 125 mm. Filter class G2 for coarse dust concentration without requirements for air purity and hygiene e.g. textile fiber or hair. Supply air for cooling of machines and switchgears, compressors. Determination of the degree of contamination of filters. Determination of the actual temperature at inlet or outlet filters (depending on the installation situation). Blanking 125 x 125 mm. RAL 9005.

Technical specifications
Version Lüftergitter
Width 150 mm
Height 170 mm
Length 15 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes