NSYCAG130X110LM | Schneider Electric
Metal output grille, (W x H) 160 x 160 mm, NSYCAG130X110LM
Unit Price (€ / pc.)
12.2451 € *
Available: 16 pcs.
Leadtime: 1 Week **
Metal outlet grille, NSYCAG130X110LM, Schneider Electric
ClimaSys CA metal outlet grille. 103 x 80 mm cut-out. External is 120 x 120 mm. Thermal management accessory. Metal louvre plate. Mounting on sides of enclosure, fixing mode by screws. Steel made, epoxy-polyester powder finish. Grey RAL 7035. IP23 Protection.
Technical specifications
Version | Metallausgangsgitter | |
Width | 160 mm | |
Height | 160 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |