NSYCAG170X190LM | Schneider Electric
Metal output grille, (W x H) 220 x 220 mm, NSYCAG170X190LM
Unit Price (€ / pc.)
20.5751 € *
Available: 6 pcs.
Leadtime: 1 Week **
Metal outlet grille, NSYCAG170X190LM, Schneider Electric
ClimaSys CA metal outlet grille. 169 x 190 mm cut-out. External is 220 x 220 mm. Thermal management accessory. Metal louvre plate. Mounting on sides of enclosure, fixing mode by screws. Steel made, epoxy-polyester powder finish. Grey RAL 7035. IP23 Protection.
Technical specifications
Version | Metallausgangsgitter | |
Width | 220 mm | |
Height | 220 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |