NSYCAG19LP | Schneider Electric

Air vent cover, (L x W x H) 22 x 23.5 x 30 mm, NSYCAG19LP

Order No.: 03P9826
EAN: 4099889485820
MPN:
NSYCAG19LP
Series: Climasys CA
NSYCAG19LP Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
6 pcs.
2.8322 €
10 pcs.
2.6656 €
20 pcs.
2.5109 €
30 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ventilation cover, NSYCAG19LP, Schneider Electric

Ventilation cover, diameter 19 mm and IP45.

Technical specifications
Version Entlüftungsdeckel
Width 23.5 mm
Height 30 mm
Length 22 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes