NSYCAG216X62M | Schneider Electric

Metal outlet grille, (W x H) 90 x 244 mm, NSYCAG216X62M

Order No.: 03P9827
EAN: 4099889485837
MPN:
NSYCAG216X62M
Series: Climasys CA
NSYCAG216X62M Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7715 €

Metal outlet grille, NSYCAG216X62M, Schneider Electric

Metal louvre plate 90 x 244 mm made from steel for enclosures. The kit is made of 1 fixing elements and 1 metal louvre. The external width is 90 mm. Ingress protection rating (according to IEC 60529) is IP20. Fixing by screws on sides of enclosure. Cut-out dimensions is 216 x 62 mm. Painted in grey (RAL 7035). Anti-corrosion protection is ensured by epoxy-polyester powder coating. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version Metallgitterplatte
Width 90 mm
Height 244 mm
Logistics
Country of origin SE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes