NSYCAG223LFHD | Schneider Electric

Metal grille, (L x W x H) 60 x 300 x 315 mm, NSYCAG223LFHD

Order No.: 03P9828
EAN: 4099889485844
MPN:
NSYCAG223LFHD
Series: Climasys CV
NSYCAG223LFHD Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
153.9384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.9384 €

Outlet grille, NSYCAG223LFHD, Schneider Electric

ClimaSys FHD outdoor insert heavy duty, IP55 metal grille, cut-out 223 x 223.

Technical specifications
Version Metallgitter
Width 300 mm
Height 315 mm
Length 60 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes