NSYCAG223LPF | Schneider Electric

Output grille, (L x W x H) 18 x 248 x 268 mm, NSYCAG223LPF

Order No.: 03P9830
EAN: 4099889485868
MPN:
NSYCAG223LPF
Series: Climasys CA
NSYCAG223LPF Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
33.5223 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5223 €

Output grid cutout, NSYCAG223LPF, Schneider Electric

Prisma P outlet grille plastic. 222 x 223 mm cut-out. External is 268 x 248 mm. Thermal management accessory. Compatible with ClimaSys CV fan. Fixing mode by screws or clipped. Injected thermoplastic (ASA PC). Grey RAL 7035 external part. 1 x G2 M1 synthetic standard filter incld. IP54 Protection.

Technical specifications
Version Ausgangsgitter
Width 248 mm
Height 268 mm
Length 18 mm
Logistics
Country of origin FR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes