NSYCAG291DG | Schneider Electric
Fan grille, (L x W x H) 18 x 148 x 268 mm, NSYCAG291DG
Unit Price (€ / pc.)
174.9419 € *
Available: 0 pcs.
Leadtime: 1 Week **
Smart filter, NSYCAG291DG, Schneider Electric
CSVS Grille with dust sensor and filter mat (G2), 223 x 223 mm. Filter class G2 for coarse dust concentration without requirements for air purity and hygiene e.g. textile fiber or hair. Supply air for cooling of machines and switchgears, compressors. Determination of the degree of contamination of filters. Determination of the actual temperature at inlet or outlet filters (depending on the installation situation). Blanking 223 x 223 mm. RAL 9005.
Technical specifications
Version | Lüftergitter | |
Width | 148 mm | |
Height | 268 mm | |
Length | 18 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |