NSYCAG291LPF | Schneider Electric
Output grille, (L x W x H) 18 x 316 x 336 mm, NSYCAG291LPF
Unit Price (€ / pc.)
39.4604 € *
Available: 2 pcs.
Leadtime: 1 Week **
Output grid cutout, NSYCAG291LPF, Schneider Electric
Prisma iPM outlet grille plastic. 291 x 291 mm cut-out. External is 336 x 316 mm. Thermal management accessory. Compatible with Prisma iPM M side panel. Fixing mode by clips. Air flow is 350 m3/h. Injected thermoplastic (ASA PC). Grey RAL 7035 external part. IP30, IP54 and IP31 Protection.
Technical specifications
Version | Ausgangsgitter | |
Width | 316 mm | |
Height | 336 mm | |
Length | 18 mm |
Download
Logistics
Country of origin | FR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |