NSYCAG317X120M | Schneider Electric

Metal outlet grille, (W x H) 148 x 345 mm, NSYCAG317X120M

Order No.: 03P9835
EAN: 4099889485905
MPN:
NSYCAG317X120M
Series: Climasys CA
NSYCAG317X120M Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2816 €

Metal outlet grille, NSYCAG317X120M, Schneider Electric

ClimaSys CA metal outlet grille. 316 x 120 mm cut-out. External is 345 x 148 mm. Thermal management accessory. Metal louvre plate. Mounting on sides of enclosure, fixing mode by screws. Steel made, epoxy-polyester powder finish. Grey RAL 7035. IP20 Protection.

Technical specifications
Version Metallgitterplatte
Width 148 mm
Height 345 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes