NSYCAG317X91M | Schneider Electric
Metal output grille, (W x H) 118 x 345 mm, NSYCAG317X91M
Unit Price (€ / pc.)
9.3296 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
5 pcs.
8.9131 €
10 pcs.
8.5323 €
15 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal outlet grille, NSYCAG317X91M, Schneider Electric
Metal outlet grille, cut-out 317 x 91mm, external dimensions 345 x 118mm, IP20.
Technical specifications
Version | Metallausgangsgitter | |
Width | 118 mm | |
Height | 345 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |