NSYCAG33LP | Schneider Electric

Air vent cover, (L x W x H) 22.5 x 47 x 69 mm, NSYCAG33LP

Order No.: 03P9837
EAN: 4099889485929
MPN:
NSYCAG33LP
Series: Climasys CA
NSYCAG33LP Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
2 pcs.
11.2336 €
4 pcs.
10.7457 €
6 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ventilation cover, NSYCAG33LP, Schneider Electric

Thalassa PLS/PLM/TBS Airing grille cut-out. Diameter 33 mm cut-out. Thermal management accessory. Plastic ventilation louvre. Vertical mounting position. Fixing by screws. polyamide 6. Grey RAL 7035. IP44 Protection.

Technical specifications
Version Entlüftungsdeckel
Width 47 mm
Height 69 mm
Length 22.5 mm
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes