NSYCAG35LP | Schneider Electric
Air vent cover, (W x H x Ø) 150 x 15 x 35 mm, NSYCAG35LP
Unit Price (€ / pc.)
8.1634 € *
Available: 6 pcs.
Leadtime: 1 Week **
Ventilation cover, NSYCAG35LP, Schneider Electric
Thalassa PLS/PLM/TBS Airing grille cut-out. Diameter 35 mm cut-out. Thermal management accessory. Plastic ventilation louvre. Vertical mounting position. Clipped fixing mode. polyamide 6. White. IP30 and IP44 Protection (in Thalassa enclosure).
Technical specifications
Version | Entlüftungsdeckel | |
Width | 150 mm | |
diameter | 35 mm | |
Height | 15 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |