NSYCAG417X120M | Schneider Electric

Metal outlet grille, (W x H) 148 x 445 mm, NSYCAG417X120M

Order No.: 03P9840
EAN: 4099889485950
MPN:
NSYCAG417X120M
Series: Climasys CA
NSYCAG417X120M Schneider Electric Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
11.543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.543 €

Metal outlet grille, NSYCAG417X120M, Schneider Electric

Metal outlet grille, cut-out 417 x 120 mm, external dimensions 445 x 148 mm, IP20.

Technical specifications
Version Metallgitterplatte
Width 148 mm
Height 445 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes