NSYCAG45LP | Schneider Electric
Air vent cover, (L x W x H) 12.8 x 55.8 x 55.8 mm, NSYCAG45LP
Unit Price (€ / pc.)
11.4121 € *
Available: 6 pcs.
Leadtime: 1 Week **
Ventilation cover, NSYCAG45LP, Schneider Electric
Thalassa PLS/PLM/TBS Airing grille cut-out. Diameter 45.5 mm cut-out. Thermal management accessory. Plastic ventilation louvre. Vertical mounting position. Clipped fixing mode. polyamide 6. White. IP22 Protection.
Technical specifications
Version | Entlüftungsdeckel | |
Width | 55.8 mm | |
Height | 55.8 mm | |
Length | 12.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |