NSYCVA114M | Schneider Electric
Metal protection grille, (W x H x Ø) 120 x 120 x 114 mm, NSYCVA114M
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7846 €
20 pcs.
2.6656 €
30 pcs.
2.5228 €
40 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal protective grille, NSYCVA114M, Schneider Electric
Rear, metallic outlet protection, diameter 114 mm.
Technical specifications
Version | Metallschutzgitter | |
Width | 120 mm | |
diameter | 114 mm | |
Height | 120 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |