VW3A5501 | Schneider Electric
Altivar Prozess ATV900VW3A5501
Unit Price (€ / pc.)
250.2213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Common mode output filter, VW3A5501, Schneider Electric
The VW3A5501 is a common mode filter for bearing current reduction with 146.4 µH.
Technical specifications
Version | Gleichtaktfilter | |
Width | 66 mm | |
Height | 119.2 mm | |
Inductance | 146.4 µH | |
Length | 66 mm | |
Saturation current | 1.1 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |