VW3A5503 | Schneider Electric

Altivar Prozess ATV900VW3A5503

Order No.: 06N0725
EAN: 3606485435787
MPN:
VW3A5503
VW3A5503 Schneider Electric Fixed Inductors
Image may differ
Unit Price (€ / pc.)
744.3331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
744.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
744.3331 €

Common mode output filter, VW3A5503, Schneider Electric

This common mode filter is an option for variable speed drives of the Altivar range. It is possible to use the common mode filter at the output terminals of the drive, the dv/dt filter, or the sinus filter. Its inductance value is equal to 120µH. It is used as an output filter to obtain bearing current reduction. This filter reduces the RFI (radio frequency interference) of the motor cable and improvement of the effectiveness of the EMC filter for conducted emissions. It reduces the high frequency currents circulating in the motor bearings to help to prevent them from being damaged. It weighs 2.19kg, and its dimensions are 127.5mm wide, 161mm high, and 127.5mm deep. It is designed to improve drive installations. It conforms to IEC 60721-3-3 shocks and vibration class 3M4.

Technical specifications
Version Gleichtaktfilter
Width 127.5 mm
Height 161 mm
Inductance 120 µH
Length 127.5 mm
Saturation current 2.2 A
Logistics
Country of origin TH
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes