XPEA110 | Schneider Electric

Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEA110

Order No.: 05P6905
EAN: 4099889222371
MPN:
XPEA110
Series: Harmony XPE
XPEA110 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
53.8356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.8356 €

Foot switch, XPEA110, Schneider Electric

This Harmony XPE consists of a single step black plastic safety footswitch. It has 1 x NC + 1 x NO contacts. It preserves the ergonomy of your machines, while ensuring their compliance with the latest safety standards. It provides long life in harsh conditions thanks to its resistance to hydraulic oil and various greases.

Technical specifications
Connection Schraubanschluss
Color of body schwarz
Latching switching function 1 Schließer + 1 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes