XPEA111 | Schneider Electric
Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEA111
Unit Price (€ / pc.)
69.7816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Color of body | schwarz | |
Latching switching function | 2 Schließer + 2 Öffner | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP43 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |