XPEB111 | Schneider Electric

Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEB111

Order No.: 05P6908
EAN: 4099889222401
MPN:
XPEB111
Series: Harmony XPE
XPEB111 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
80.5868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.5868 €

Single foot switch, XPEB111, Schneider Electric

This Harmony XPEB111 is a single foot switch. Its degree of protection is IP66. It has no cover, plastic material, blue color, 2 NC + 2 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.

Technical specifications
Connection Schraubanschluss
Color of body blau
Latching switching function 2 Schließer + 2 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes