XPEB510 | Schneider Electric
Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEB510
Unit Price (€ / pc.)
83.0382 € *
Standard delivery time from the manufacturer is: 1 Week
Single foot switch, XPEB510, Schneider Electric
This Harmony XPEB510 is a single foot switch. Its degree of protection is IP66. It has a cover, plastic material blue color, 1 NC + 1 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Color of body | blue | |
| Connection | screw connection | |
| Breaking capacity | 3 A/240 VAC | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |