XPEB611 | Schneider Electric

Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEB611

Order No.: 05P6914
EAN: 4099889222463
MPN:
XPEB611
Series: Harmony XPE
XPEB611 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
98.0917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.0917 €

Single foot switch, XPEB611, Schneider Electric

This Harmony XPEB611 is a single foot switch. Its degree of protection is IP66. It has a cover, plastic material, blue color, 2 NC + 2 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.

Technical specifications
Connection Schraubanschluss
Color of body blau
Latching switching function 2 Schließer + 2 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes