XPEG510 | Schneider Electric
Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEG510
Unit Price (€ / pc.)
83.0382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Foot switch, XPEG510, Schneider Electric
This Harmony XPEG510 is a single foot switch. Its degree of protection is IP66. It has a cover, plastic material, grey color, 1 NC + 1 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.
Technical specifications
Connection | Schraubanschluss | |
Color of body | grau | |
Latching switching function | 1 Schließer + 1 Öffner | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |