XPEM110 | Schneider Electric
Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEM110
Unit Price (€ / pc.)
102.2686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.27 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2686 €
3 pcs.
99.4959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Foot switch, XPEM110, Schneider Electric
This Harmony XPE consists of a single step blue metal safety footswitch. It has 1 x NC + 1 x NO contacts. It preserves the ergonomy of your machines, while ensuring their compliance with the latest safety standards. It provides long life in harsh conditions thanks to its resistance to hydraulic oil and various greases.
Technical specifications
Connection | Schraubanschluss | |
Color of body | blau | |
Latching switching function | 1 Schließer + 1 Öffner | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |