XPEM110EX | Schneider Electric

Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEM110EX

Order No.: 05P6928
EAN: 4099889222562
MPN:
XPEM110EX
XPEM110EX Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
230.7172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
230.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
230.7172 €

Foot switch XPE-M, without protective cover, metal version, blue, 1NC+1NO, dust-protected

Foot switch A series of foot switches, easy to operate and easy to install, with perfect freedom of movement and very convenient to use.

 The technical features of XPEM110EX from Schneider Electric at a glance

·         Suitable for safety functions true

·         Color blue

·         Width 104 mm

·         With interlock false

·         With protective insulation false

·         With protective cover true

·         Switching function latching false

·         Command type On or Off

·         Rated operational current Ie at AC-15, 230 V 3 A

·         Number of contacts as changeover 0

·         Number of contacts as break contact 1

·         Number of switching stages 1

·         Number of contacts as normally open 1

·         Depth 172 mm

·         Material metal

·         Protection class (IP) IP66

Technical specifications
Connection Schraubanschluss
Color of body blau
Latching switching function 1 Schließer + 1 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes