XPEM3100D | Schneider Electric
Double foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEM3100D
Unit Price (€ / pc.)
326.4289 € *
Standard delivery time from the manufacturer is: 1 Week
Foot switch, XPEM3100D, Schneider Electric
This Harmony XPEM3100D is a double foot switch. Its degree of protection is IP66. It has a cover, metallic material, blue color, 2 NC + 2 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Color of body | blue | |
| Connection | screw connection | |
| Breaking capacity | 3 A/240 VAC | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |