XPEM311 | Schneider Electric

Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEM311

Order No.: 05P6933
EAN: 4099889222616
MPN:
XPEM311
Series: Harmony XPE
XPEM311 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
184.0811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.0811 €

Foot switch, XPEM311, Schneider Electric

This XPE blue, metal, single foot switch is an ideal solution for providing start and stop instructions for many types of industrial machines, running in various operating modes like normal (pulsed) start, inching, hold to run. It is designed such that the operating pedal is close to the ground and at a comfortable angle. Its protective cover makes it ideal for issuing a safety start instruction for potentially dangerous machines, avoiding the risk of accidental operation, either by human action or by falling objects. It incorporates snap action contacts with positive opening operation. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.

Technical specifications
Connection Schraubanschluss
Color of body blau
Latching switching function 2 Schließer + 2 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes