XPEM410 | Schneider Electric

Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEM410

Order No.: 05P6936
EAN: 4099889222647
MPN:
XPEM410
Series: Harmony XPE
XPEM410 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
211.8914 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
211.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.8914 €

Foot switch, XPEM410, Schneider Electric

This Harmony XPEM410 is a single foot switch. Its degree of protection is IP66. It has a cover, metallic material, blue color, 1 NC + 1 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.

Technical specifications
Connection Schraubanschluss
Color of body blau
Latching switching function 1 Schließer + 1 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes