XPEM510 | Schneider Electric

Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPEM510

Order No.: 05P6937
EAN: 4099889222654
MPN:
XPEM510
Series: Harmony XPE
XPEM510 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
157.9011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
157.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.9011 €

Foot switch, XPEM510, Schneider Electric

This Harmony XPE consists of a blue metal safety footswitch. It has 1 x NC + 1 x NO contacts and a trigger mechanism. It preserves the ergonomy of your machines, while ensuring their compliance with the latest safety standards. It provides long life in harsh conditions thanks to its resistance to hydraulic oil and various greases.

Technical specifications
Anschluss Schraubanschluss
Gehäusefarbe blau
Schaltfunktion 1 Schließer + 1 Öffner
Schaltleistung 3 A/240 VAC
Schutzart (IP) IP66
Logistics
Ursprungsland MA
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes