XPEM511 | Schneider Electric
Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEM511
Unit Price (€ / pc.)
197.1711 € *
Available in 3 Days: 26 pcs. - if ordered today
Foot switch, XPEM511, Schneider Electric
This Harmony XPE consists of a blue metal safety footswitch. It has 1 x NC + 1 x NO contacts and a trigger mechanism. It preserves the ergonomy of your machines, while ensuring their compliance with the latest safety standards. It provides long life in harsh conditions thanks to its resistance to hydraulic oil and various greases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Color of body | blue | |
| Connection | screw connection | |
| Breaking capacity | 3 A/240 VAC | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |