XPER110 | Schneider Electric

Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPER110

Order No.: 05P6944
EAN: 4099889222722
MPN:
XPER110
Series: Harmony XPE
XPER110 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
93.2722 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.2722 €

Foot switch, XPER110, Schneider Electric

This XPE orange, metal, single foot switch is an ideal solution for providing start and stop instructions for many types of industrial machines, running in various operating modes like normal (pulsed) start, inching, hold to run. It is designed such that the operating pedal is close to the ground and at a comfortable angle. It is delivered without a protective cover, this makes it suitable for applications where the issuing of the start instruction presents a reduced level of danger. It incorporates snap action contacts with positive opening operation. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.

Technical specifications
Anschluss Schraubanschluss
Gehäusefarbe orange
Schaltfunktion 1 Schließer + 1 Öffner
Schaltleistung 3 A/240 VAC
Schutzart (IP) IP66
Logistics
Ursprungsland MA
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes