XPER229 | Schneider Electric

Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPER229

Order No.: 05P6948
EAN: 4099889222753
MPN:
XPER229
Series: Harmony XPE
XPER229 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
394.3422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
394.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
394.3422 €

Foot switch, XPER229, Schneider Electric

This Harmony XPER229 is a single foot switch metallic orange without cover. Its degree of protection is IP66. It contains 2 NC + 2 NO contacts. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.

Technical specifications
Connection Schraubanschluss
Color of body orange
Latching switching function 2 Schließer + 2 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes